Hammond PJ12106RT technical specifications.
| Color | Grey |
| Height | 8inch |
| Lead Free | Lead Free |
| Length | 13.77inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 9lb |
| Width | 10.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ12106RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.