Hammond PJ12106TW technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 6.47inch |
| Length | 13.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 8lb |
| Width | 9.85inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ12106TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
