Hammond PJ14126T technical specifications.
| Color | Grey |
| Height | 6.47inch |
| Lead Free | Lead Free |
| Length | 15.73inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 11lb |
| Width | 13.85inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ14126T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.