Hammond PJ18168RTW technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 20inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 19lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ18168RTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
