Hammond PJ664L technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | Metal |
| Color | Grey |
| Depth | 4.18inch |
| Height | 4.52inch |
| Housing Color | Grey |
| Length | 7.69inch |
| Material | Plastic, Fiberglass, Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 6.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ664L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
