Hammond PJ744FS technical specifications.
| Color | Grey |
| Height | 3.88inch |
| Length | 6.74inch |
| Material | Fiberglass, Polyester, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 3.93inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ744FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
