Hammond PJ864HP6 technical specifications.
| Color | Grey |
| Height | 4.47inch |
| Length | 9.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 7.71inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ864HP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
