Hammond PJSP2420 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PJFS |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJSP2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.