Hammond PJSP2424 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PJFS |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJSP2424 to view detailed technical specifications.
No datasheet is available for this part.