Hammond PJU1084CCL technical specifications.
| Color | Grey, Clear |
| Height | 5.01inch |
| Length | 10.5inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 10.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084CCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.