The PJU1084H from Hammond is a grey enclosure with a 127 series rating and IP66 ingress protection. It measures 5.01 inches in height, 8.27 inches in width, and 10.5 inches in length. The enclosure is constructed from plastic, fiberglass, and polyester materials. It is available in a single unit quantity and is suitable for box mounting.
Hammond PJU1084H technical specifications.
| Package/Case | 127 |
| Color | Grey |
| Height | 5.01inch |
| Length | 10.5inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.