Hammond PJU1084L technical specifications.
| Package/Case | 127 |
| Color | Grey |
| Height | 5.01inch |
| Length | 10.5inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.