Hammond PJU1084T technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.