Hammond PJU12106LF technical specifications.
| Color | Grey |
| Height | 7.01inch |
| Lead Free | Lead Free |
| Length | 12.5inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 10.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU12106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.