Hammond PJU181610H technical specifications.
| Color | Grey |
| Height | 11.01inch |
| Length | 18.75inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 12lb |
| Width | 16.52inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU181610H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.