Hammond PJU201610HF technical specifications.
| Color | Grey |
| Height | 11.01inch |
| Length | 20.5inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 17lb |
| Width | 16.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU201610HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.