Hammond PJU664HW technical specifications.
| Color | Grey |
| Height | 5.01inch |
| Length | 6.5inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 4lb |
| Width | 6.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU664HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.