Hammond PJU864CCTF technical specifications.
| Color | Grey, Clear |
| Height | 5.01inch |
| Length | 8.5inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 4lb |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU864CCTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.