Hammond PJU864TF technical specifications.
| Color | Grey |
| Height | 5.01inch |
| Length | 8.5inch |
| Material | Polyester, Plastic, Fiberglass |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 4lb |
| Width | 6.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU864TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.