Hammond PJW363014L technical specifications.
| Color | Grey |
| Height | 16inch |
| Length | 36.25inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJW |
| Weight | 64lb |
| Width | 30.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJW363014L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.