Hammond PJW483610L technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | PJW |
| Weight | 83lb |
| Width | 36.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJW483610L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.