Hammond PPFS19001CG2 technical specifications.
| Body Material | Steel |
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Panel |
| Series | PPF |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPFS19001CG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.