Hammond PPFS19008BK2 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 0.06inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PPF |
| Weight | 3lb |
| Width | 8.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPFS19008BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.