Hammond PT120CF technical specifications.
| Color | Black |
| Depth | 1.1inch |
| Height | 1.25inch |
| Height - Seated (Max) | 31.75mm |
| Length | 52.4mm |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | PT |
| Termination | Wire Leads |
| Weight | 9.17123oz |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond PT120CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.