Hammond PT120PC technical specifications.
| Height | 30mm |
| Height - Seated (Max) | 30.48mm |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 5.291094oz |
| Width | 21.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond PT120PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.