Hammond PVSA19001LG2 technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PVS |
| Thickness | 3.3mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PVSA19001LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.