Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HAMMOND

PVSS19001BK2

Datasheet
PANEL FRONT 19X1.7X0.07 BLACK
Hammond

PVSS19001BK2

PANEL FRONT 19X1.7X0.07 BLACK

  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks
  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks

MountingPanel
Quick Jump:

Technical Specifications

Hammond PVSS19001BK2 technical specifications.

General

Body Material
Steel
Color
Black
Height
0.07inch
Housing Color
Black
Length
19inch
Material
Steel, Metal
Mount
Panel
Package Quantity
1
Series
PVS
Weight
1lb
Width
1.72inch

Compliance

RoHS
Compliant

Datasheet

Hammond PVSS19001BK2 Datasheet

Download the complete datasheet for Hammond PVSS19001BK2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com