Hammond PW534320 technical specifications.
| Color | Beige |
| Material | Fiberglass, Polyester |
| Mount | Rack |
| Ratings | IP66 |
| Series | PW |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PW534320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.