Hammond PWDP13002 technical specifications.
| Height - Seated (Max) | 107.95mm |
| Length | 168.91mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Triple |
| Series | Peter W. Dahl Design |
| Termination | Wire Leads |
| Width | 146.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PWDP13002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.