Hammond Q015LEKF technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Frequency | 60Hz |
| Mount | Panel |
| Number of Outputs | 2 |
| Weight | 248lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond Q015LEKF to view detailed technical specifications.
No datasheet is available for this part.