Hammond R100-122-000 technical specifications.
| Body Color | Grey |
| Package/Case | Metal |
| Color | Grey |
| Depth | 1.6inch |
| Height | 3.937inch |
| Housing Color | Grey |
| Length | 7.087inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | R100 |
| Weight | 6.614lb |
| Width | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-122-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
