
This grey aluminum enclosure features a wall mount design with a depth of 1.6inch and a width of 6.4inch. It measures 6.299inch in length and 3.937inch in height. The enclosure is made of aluminium and metal materials and is rated for IP66 and IP65 environments. It is not Reach SVHC compliant.
Hammond R100-160-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 1.6inch |
| Height | 3.937inch |
| Housing Color | Grey |
| Length | 6.299inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | R100 |
| Weight | 3lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-160-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
