
Durable aluminum enclosure with a grey polyester finish, measuring 9.449 inches in length, 6.4 inches in width, and 3.937 inches in height. This IP66 and IP65 rated metal housing is designed for wall mounting and offers robust protection. CSA approved and RoHS compliant, it provides reliable performance for various applications.
Hammond R100-162-000 technical specifications.
| Approvals | CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 1.6inch |
| Finish | Polyester |
| Height | 3.937inch |
| Housing Color | Grey |
| Length | 9.449inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R100 |
| Weight | 4lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-162-000 to view detailed technical specifications.
No datasheet is available for this part.
