Hammond R100-200-000 technical specifications.
| Approvals | CSA |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 1.6inch |
| Finish | Polyester |
| Height | 4.724inch |
| Housing Color | Grey |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | R100 |
| Weight | 5.4lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-200-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
