
The Hammond R100-204-000 is an aluminum enclosure with a grey finish, measuring 1.6inch in depth, 4.724inch in height, and 15.748inch in length, with a width of 8inch and a weight of 10lb. It features an IP66 and IP65 rating, indicating a high level of protection against solid particles and water. The enclosure is approved by CSA and is suitable for wall mounting.
Hammond R100-204-000 technical specifications.
| Approvals | CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 1.6inch |
| Finish | Polyester |
| Height | 4.724inch |
| Length | 15.748inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | R100 |
| Weight | 10lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-204-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.