Hammond R100-324-000 technical specifications.
| Color | Grey |
| Depth | 1.6inch |
| Height | 4.724inch |
| Length | 25.197inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R100 |
| Weight | 20lb |
| Width | 12.598inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R100-324-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.