Hammond R101-104-000 technical specifications.
| Color | Grey |
| Height | 3.15inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R101 |
| Weight | 2lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R101-104-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.