Hammond R102-082-000 technical specifications.
| Color | Grey |
| Height | 1.575inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R102 |
| Weight | 1lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R102-082-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
