Hammond R102-162-000 technical specifications.
| Color | Grey |
| Height | 2.598inch |
| Length | 9.449inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R102 |
| Weight | 4lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R102-162-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.