Hammond R103-164-000 technical specifications.
| Color | Grey |
| Length | 12.598inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R103 |
| Weight | 10lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R103-164-000 to view detailed technical specifications.
No datasheet is available for this part.