Hammond R103-202-000 technical specifications.
| Color | Grey |
| Length | 11.811inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R103 |
| Weight | 3lb |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R103-202-000 to view detailed technical specifications.
No datasheet is available for this part.