Hammond R110-082-000 technical specifications.
| Package/Case | Metal |
| Color | Grey, Beige |
| Depth | 2.7inch |
| Height | 2.7inch |
| Housing Color | Grey |
| Length | 5.12inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Weight | 3.638lb |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-082-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.