Hammond R110-083-000 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey, Beige |
| Depth | 2.7inch |
| Finish | Polyester |
| Height | 2.71inch |
| Housing Color | Grey |
| Length | 7.1inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Weight | 1.6lb |
| Width | 7.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-083-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.