Hammond R110-123-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 3.6inch |
| Height | 3.48inch |
| Housing Color | Grey |
| Length | 8.92inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Weight | 3.4lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-123-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.