Hammond R110-161-000 technical specifications.
| Color | Grey |
| Depth | 4inch |
| Height | 3.937inch |
| Length | 6.535inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Thickness | 0.157inch |
| Weight | 3.9lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-161-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.