Hammond R110-162-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Beige |
| Depth | 4inch |
| Finish | Polyester |
| Height | 3.85inch |
| Housing Color | Grey |
| Length | 10.53inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Weight | 4.4lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-162-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.