Hammond R111-082-000 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 1.8inch |
| Height | 1.69inch |
| Length | 5.08inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R111 |
| Weight | 1.3lb |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R111-082-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.