
The R111-083-000 enclosure is constructed from aluminum with a grey finish. It measures 7.09inch in length, 7.2inch in width, and 1.8inch in depth. The enclosure is rated for IP66 and features a box mount configuration.
Hammond R111-083-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Beige |
| Depth | 1.8inch |
| Height | 1.69inch |
| Housing Color | Grey |
| Length | 7.09inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R111 |
| Weight | 1.3lb |
| Width | 7.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R111-083-000 to view detailed technical specifications.
No datasheet is available for this part.