Hammond R131-162-000 technical specifications.
| Color | Beige, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 3.92inch |
| Length | 10.26inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R131 |
| Weight | 8.157lb |
| Width | 10.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R131-162-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.