Hammond R132-124-000 technical specifications.
| Color | Beige, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 4inch |
| Length | 9.6inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R132 |
| Weight | 4lb |
| Width | 9.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R132-124-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.